
G3X4IB6 | |
|---|---|
DigiKey Part Number | 298-G3X4IB6-ND |
Manufacturer | |
Manufacturer Product Number | G3X4IB6 |
Description | PANDUCT G3X4IB6 BASE WIRING DUCT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Adhesive, Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 3.250" (82.55mm) |
Series | Mounting Type Adhesive, Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Shelf Life 48 Months |
Height 4.100" (104.14mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 12,57867 € | 754,72 € |
| Unit Price without VAT: | 12,57867 € |
|---|---|
| Unit Price with VAT: | 14,96862 € |

