
G2X5IB6 | |
|---|---|
DigiKey Part Number | G2X5IB6-ND |
Manufacturer | |
Manufacturer Product Number | G2X5IB6 |
Description | SLOTTED DUCT, PVC,2"X5"X6',IBLU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), 2 Piece Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 5.100" (129.54mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,38000 € | 943,80 € |
| Unit Price without VAT: | 94,38000 € |
|---|---|
| Unit Price with VAT: | 112,31220 € |


