
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-14-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 14" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.17' (355.60mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.17' (355.60mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,99000 € | 13,99 € |
| 10 | 13,00900 € | 130,09 € |
| 25 | 12,63800 € | 315,95 € |
| 50 | 12,36400 € | 618,20 € |
| 100 | 12,09580 € | 1.209,58 € |
| 250 | 11,74952 € | 2.937,38 € |
| 500 | 11,49384 € | 5.746,92 € |
| Unit Price without VAT: | 13,99000 € |
|---|---|
| Unit Price with VAT: | 16,64810 € |



