
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-18-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 18" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.50' (457.20mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,47000 € | 17,47 € |
| 10 | 16,25400 € | 162,54 € |
| 25 | 15,79120 € | 394,78 € |
| 50 | 15,44860 € | 772,43 € |
| 100 | 15,11320 € | 1.511,32 € |
| 250 | 14,68024 € | 3.670,06 € |
| 500 | 14,36052 € | 7.180,26 € |
| Unit Price without VAT: | 17,47000 € |
|---|---|
| Unit Price with VAT: | 20,78930 € |



