
G2X4WH6 | |
|---|---|
DigiKey Part Number | 298-G2X4WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | G2X4WH6 |
Description | WIRE DUCT SLOTTED SCREW 16" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 3.992" (101.40mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,68000 € | 15,68 € |
| 10 | 14,58800 € | 145,88 € |
| 25 | 14,17200 € | 354,30 € |
| 50 | 13,86460 € | 693,23 € |
| 100 | 13,56380 € | 1.356,38 € |
| 250 | 13,17532 € | 3.293,83 € |
| 500 | 12,88852 € | 6.444,26 € |
| Unit Price without VAT: | 15,68000 € |
|---|---|
| Unit Price with VAT: | 18,65920 € |



