
G2X3WH6 | |
|---|---|
DigiKey Part Number | 298-G2X3WH6-23-ND |
Manufacturer | |
Manufacturer Product Number | G2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 23" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.92' (584.20mm) |
Datasheet | Datasheet |
Category | Height 3.010" (76.45mm) |
Manufacturer Panduit Corp | Length 1.92' (584.20mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,42000 € | 18,42 € |
| 10 | 17,12500 € | 171,25 € |
| 25 | 16,63640 € | 415,91 € |
| 50 | 16,27540 € | 813,77 € |
| 100 | 15,92200 € | 1.592,20 € |
| 250 | 15,46580 € | 3.866,45 € |
| 500 | 15,12884 € | 7.564,42 € |
| Unit Price without VAT: | 18,42000 € |
|---|---|
| Unit Price with VAT: | 21,91980 € |

