
G2X3WH6 | |
|---|---|
DigiKey Part Number | 298-G2X3WH6-16-ND |
Manufacturer | |
Manufacturer Product Number | G2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 16" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.33' (406.40mm) |
Datasheet | Datasheet |
Category | Height 3.010" (76.45mm) |
Manufacturer Panduit Corp | Length 1.33' (406.40mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,25000 € | 13,25 € |
| 10 | 12,32300 € | 123,23 € |
| 25 | 11,97120 € | 299,28 € |
| 50 | 11,71200 € | 585,60 € |
| 100 | 11,45780 € | 1.145,78 € |
| 250 | 11,12992 € | 2.782,48 € |
| 500 | 10,88780 € | 5.443,90 € |
| Unit Price without VAT: | 13,25000 € |
|---|---|
| Unit Price with VAT: | 15,76750 € |

