
G2X3WH6 | |
|---|---|
DigiKey Part Number | 298-G2X3WH6-13-ND |
Manufacturer | |
Manufacturer Product Number | G2X3WH6 |
Description | WIRE DUCT SLOTTED SCREW 13" WHIT |
Customer Reference | |
Detailed Description | Wire Duct White Slotted (Raceway), Base Screw 1.08' (330.20mm) |
Datasheet | Datasheet |
Category | Height 3.010" (76.45mm) |
Manufacturer Panduit Corp | Length 1.08' (330.20mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,02000 € | 11,02 € |
| 10 | 10,25600 € | 102,56 € |
| 25 | 9,96360 € | 249,09 € |
| 50 | 9,74780 € | 487,39 € |
| 100 | 9,53660 € | 953,66 € |
| 250 | 9,26384 € | 2.315,96 € |
| 500 | 9,06244 € | 4.531,22 € |
| Unit Price without VAT: | 11,02000 € |
|---|---|
| Unit Price with VAT: | 13,11380 € |

