
G2X3LG6EMI | |
|---|---|
DigiKey Part Number | 298-10313-ND |
Manufacturer | |
Manufacturer Product Number | G2X3LG6EMI |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), Base | |
Height | 3.016" (76.61mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Mounting Type | Screw | |
Features | Shield - EMI | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 264,24500 € | 528,49 € |
| Unit Price without VAT: | 264,24500 € |
|---|---|
| Unit Price with VAT: | 314,45155 € |

