Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G2X2LG6

DigiKey Part Number
298-G2X2LG6-14-ND
Manufacturer
Manufacturer Product Number
G2X2LG6
Description
WIRE DUCT SLOTTED SCREW 14" GRAY
Customer Reference
Detailed Description
Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.17' (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Wire Duct Type
Slotted (Raceway), Base
Height
1.990" (50.55mm)
Length
1.17' (355.60mm)
Width
2.250" (57.15mm)
Mounting Type
Screw
Features
-
Material
Poly-Vinyl Chloride (PVC)
Color
Gray, Light
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,46000 €9,46 €
108,79900 €87,99 €
258,54840 €213,71 €
508,36340 €418,17 €
1008,18220 €818,22 €
2507,94832 €1.987,08 €
5007,77558 €3.887,79 €
1.0007,60640 €7.606,40 €
Manufacturers Standard Package
Unit Price without VAT:9,46000 €
Unit Price with VAT:11,25740 €