
G2X2LG6 | |
|---|---|
DigiKey Part Number | 298-G2X2LG6-22-ND |
Manufacturer | |
Manufacturer Product Number | G2X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 22" GRAY |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 1.83' (558.80mm) |
Datasheet | Datasheet |
Category | Height 1.990" (50.55mm) |
Manufacturer Panduit Corp | Length 1.83' (558.80mm) |
Series | Width 2.250" (57.15mm) |
Packaging Bulk | Mounting Type Screw |
Part Status Active | Material Poly-Vinyl Chloride (PVC) |
Wire Duct Type Slotted (Raceway), Base | Color Gray, Light |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,83000 € | 13,83 € |
| 10 | 12,86400 € | 128,64 € |
| 25 | 12,49720 € | 312,43 € |
| 50 | 12,22640 € | 611,32 € |
| 100 | 11,96120 € | 1.196,12 € |
| 250 | 11,61880 € | 2.904,70 € |
| 500 | 11,36594 € | 5.682,97 € |
| Unit Price without VAT: | 13,83000 € |
|---|---|
| Unit Price with VAT: | 16,45770 € |

