
G1X3IB6 | |
|---|---|
DigiKey Part Number | 298-18340-ND |
Manufacturer | |
Manufacturer Product Number | G1X3IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1X3IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,75000 € | 48,75 € |
| 10 | 45,32900 € | 453,29 € |
| 25 | 44,03080 € | 1.100,77 € |
| 50 | 43,07260 € | 2.153,63 € |
| 120 | 41,88992 € | 5.026,79 € |
| 360 | 40,59378 € | 14.613,76 € |
| Unit Price without VAT: | 48,75000 € |
|---|---|
| Unit Price with VAT: | 58,01250 € |

