
G1.5X3IB6 | |
|---|---|
DigiKey Part Number | 298-21419-ND |
Manufacturer | |
Manufacturer Product Number | G1.5X3IB6 |
Description | WIRE DUCT SLOTTED SCREW 6' BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Blue Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | G1.5X3IB6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Bulk | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Blue |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 3.020" (76.71mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,50000 € | 59,50 € |
| 10 | 55,32400 € | 553,24 € |
| 25 | 53,74000 € | 1.343,50 € |
| 50 | 52,56940 € | 2.628,47 € |
| 120 | 51,12517 € | 6.135,02 € |
| 360 | 50,13219 € | 18.047,59 € |
| Unit Price without VAT: | 59,50000 € |
|---|---|
| Unit Price with VAT: | 70,80500 € |

