
FZUYPF5F5YAF080 | |
|---|---|
DigiKey Part Number | FZUYPF5F5YAF080-ND |
Manufacturer | |
Manufacturer Product Number | FZUYPF5F5YAF080 |
Description | 24-FIBER OM4 HD FLEX INDOOR SMAL |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO 50/125 80.0' (24.4m) |
Category | Fiber Type 50/125 |
Manufacturer Panduit Corp | Length - Overall 80.0' (24.4m) |
Series | Type Multimode, OM4 |
Packaging Bulk | Ratings OFNP |
Part Status Obsolete | Color - Cable Aqua |
1st Connector MPO | Color - Connectors Aqua, Black |
2nd Connector MPO | Insertion Loss 0.40dB |
Cable Diameter 0.21" (5.4mm) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Type Trunk | Return Loss 26dB |
Features Low Smoke, Plenum | Operating Temperature 0°C ~ 70°C |

