FZTYP7EL2SAF050 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 816,83000 €
Datasheet
Cable Fiber Optic MPO To LC Duplex 50/125 50.0' (15.2m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTYP7EL2SAF050

DigiKey Part Number
FZTYP7EL2SAF050-ND
Manufacturer
Manufacturer Product Number
FZTYP7EL2SAF050
Description
OM4 12-FIBER INDOOR SMALL DIAMET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 50/125 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
50.0' (15.2m)
Series
Type
Multimode, Duplex, OM4
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.25dB, 0.50dB
2nd Connector
LC Duplex
Operating Temperature
-20°C ~ 70°C
Cable Diameter
0.18" (4.5mm)
Base Product Number
Cable Type
Trunk
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZTYP5EL2SAF050Panduit Corp0FZTYP5EL2SAF050-ND816,83000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1816,83000 €816,83 €
Manufacturers Standard Package
Unit Price without VAT:816,83000 €
Unit Price with VAT:972,02770 €