Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTYP5EL2SAM040 | |
|---|---|
DigiKey Part Number | FZTYP5EL2SAM040-ND |
Manufacturer | |
Manufacturer Product Number | FZTYP5EL2SAM040 |
Description | OM4 12-FIBER INDOOR SMALL DIAMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 131.2' (40.0m) |
Datasheet | Datasheet |
Category | Length - Overall 131.2' (40.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Packaging Bulk | Bend Radius 30mm |
Part Status Active | Color - Cable Aqua |
1st Connector MPO | Color - Connectors Black |
2nd Connector LC Duplex | Insertion Loss 0.50dB |
Cable Diameter 0.18" (4.5mm) | Return Loss 26dB |
Cable Type Trunk | Operating Temperature 0°C ~ 70°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTYL5EL2SAM040 | Panduit Corp | 0 | FZTYL5EL2SAM040-ND | 1.182,01000 € | Parametric Equivalent |
| FZTYL7EL2SAM040 | Panduit Corp | 0 | FZTYL7EL2SAM040-ND | 1.182,01000 € | Parametric Equivalent |
| FZTYP7EL2SAM040 | Panduit Corp | 0 | FZTYP7EL2SAM040-ND | 1.210,94000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.210,94000 € | 1.210,94 € |
| Unit Price without VAT: | 1.210,94000 € |
|---|---|
| Unit Price with VAT: | 1.441,01860 € |




