FZTYL7EL2SAM095 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1.780,47000 €
Datasheet
Cable Fiber Optic MPO To LC Duplex 50/125 311.7' (95.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTYL7EL2SAM095

DigiKey Part Number
FZTYL7EL2SAM095-ND
Manufacturer
Manufacturer Product Number
FZTYL7EL2SAM095
Description
OM4 12-FIBER INDOOR SMALL DIAMET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 50/125 311.7' (95.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex
Cable Diameter
0.18" (4.5mm)
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
311.7' (95.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
30mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.50dB
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
30dB
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.780,47000 €1.780,47 €
Manufacturers Standard Package
Unit Price without VAT:1.780,47000 €
Unit Price with VAT:2.118,75930 €