Parametric Equivalent
Parametric Equivalent

FZTYL7EL2SAM050 | |
|---|---|
DigiKey Part Number | FZTYL7EL2SAM050-ND |
Manufacturer | |
Manufacturer Product Number | FZTYL7EL2SAM050 |
Description | OM4 12-FIBER INDOOR SMALL DIAMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Type Multimode, Duplex, OM4 |
Manufacturer Panduit Corp | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Black |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.18" (4.5mm) | Return Loss 30dB |
Cable Type Trunk | Operating Temperature 0°C ~ 70°C |
Fiber Type 50/125 | Base Product Number |
Length - Overall 164.0' (50.0m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTYP5EL2SAM050 | Panduit Corp | 0 | FZTYP5EL2SAM050-ND | 1.255,01000 € | Parametric Equivalent |
| FZTYP7EL2SAM050 | Panduit Corp | 0 | FZTYP7EL2SAM050-ND | 1.255,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.223,41000 € | 1.223,41 € |
| Unit Price without VAT: | 1.223,41000 € |
|---|---|
| Unit Price with VAT: | 1.455,85790 € |



