Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTRP8NUSSNF081 | |
|---|---|
DigiKey Part Number | FZTRP8NUSSNF081-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP8NUSSNF081 |
Description | OM4 12-FIBER, ROUND HARNESS CABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 81.0' (24.7m) |
Datasheet | Datasheet |
Category | Length - Overall 81.0' (24.7m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC Duplex (6) | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Break-Out | Base Product Number |
Fiber Type 50/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTRP8NUGSNF081 | Panduit Corp | 0 | FZTRP8NUGSNF081-ND | 802,38000 € | Parametric Equivalent |
| FZTRP8NUHSNF081 | Panduit Corp | 0 | FZTRP8NUHSNF081-ND | 802,38000 € | Parametric Equivalent |
| FZTRP8NUJSNF081 | Panduit Corp | 0 | FZTRP8NUJSNF081-ND | 802,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 802,38000 € | 802,38 € |
| Unit Price without VAT: | 802,38000 € |
|---|---|
| Unit Price with VAT: | 954,83220 € |




