FZTRP8NUHSNF010 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 594,05000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 581,59000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 581,59000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 581,59000 €
Datasheet
Cable Fiber Optic MPO To LC Duplex (6) 50/125 10.0' (3.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTRP8NUHSNF010

DigiKey Part Number
FZTRP8NUHSNF010-ND
Manufacturer
Manufacturer Product Number
FZTRP8NUHSNF010
Description
OM4 12-FIBER ROUND HARNESS CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (6) 50/125 10.0' (3.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
10.0' (3.1m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
30mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.50dB
2nd Connector
LC Duplex (6)
Return Loss
26dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 60°C
Cable Type
Break-Out
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZTRP7NQSONF010Panduit Corp0FZTRP7NQSONF010-ND594,05000 €Parametric Equivalent
FZTRP8NUGSNF010Panduit Corp0FZTRP8NUGSNF010-ND581,59000 €Parametric Equivalent
FZTRP8NUJSNF010Panduit Corp0FZTRP8NUJSNF010-ND581,59000 €Parametric Equivalent
FZTRP8NUSSNF010Panduit Corp0FZTRP8NUSSNF010-ND581,59000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1568,87000 €568,87 €
Manufacturers Standard Package
Unit Price without VAT:568,87000 €
Unit Price with VAT:676,95530 €