Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTRP8NUGSNF008 | |
|---|---|
DigiKey Part Number | FZTRP8NUGSNF008-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP8NUGSNF008 |
Description | OM4 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 8.0' (2.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC Duplex (6) | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | Break-Out | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 8.0' (2.4m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 30mm | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | 0°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,24000 € | 562,24 € |
| Unit Price without VAT: | 562,24000 € |
|---|---|
| Unit Price with VAT: | 669,06560 € |





