Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTRP8NUGSNF007 | |
|---|---|
DigiKey Part Number | FZTRP8NUGSNF007-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP8NUGSNF007 |
Description | OM4 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 7.0' (2.1m) |
Datasheet | Datasheet |
Category | Length - Overall 7.0' (2.1m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC Duplex (6) | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Cable Type Break-Out | Base Product Number |
Fiber Type 50/125 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTRP7NQSONF007 | Panduit Corp | 0 | FZTRP7NQSONF007-ND | 584,07000 € | Parametric Equivalent |
| FZTRP8NUHSNF007 | Panduit Corp | 0 | FZTRP8NUHSNF007-ND | 558,90000 € | Parametric Equivalent |
| FZTRP8NUJSNF007 | Panduit Corp | 0 | FZTRP8NUJSNF007-ND | 558,90000 € | Parametric Equivalent |
| FZTRP8NUSSNF007 | Panduit Corp | 0 | FZTRP8NUSSNF007-ND | 558,90000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,90000 € | 558,90 € |
| Unit Price without VAT: | 558,90000 € |
|---|---|
| Unit Price with VAT: | 665,09100 € |





