Cable Fiber Optic MPO To LC 50/125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTRP8NUFSNF064

DigiKey Part Number
FZTRP8NUFSNF064-ND
Manufacturer
Manufacturer Product Number
FZTRP8NUFSNF064
Description
OM4 12-FIBER ROUND HARNESS CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC 50/125
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC
Cable Diameter
0.12" (3.0mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Type
OM4
Ratings
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1756,29000 €756,29 €
Manufacturers Standard Package
Unit Price without VAT:756,29000 €
Unit Price with VAT:899,98510 €