
FZTRP8NUFSNF060 | |
|---|---|
DigiKey Part Number | FZTRP8NUFSNF060-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP8NUFSNF060 |
Description | OM4 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 60.0' (18.3m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Panduit Corp | Features Plenum |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 60.0' (18.3m) |
Part Status Active | Type OM4 |
1st Connector MPO | Base Product Number |
2nd Connector LC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,62000 € | 761,62 € |
| Unit Price without VAT: | 761,62000 € |
|---|---|
| Unit Price with VAT: | 906,32780 € |

