
FZTRP8NUFSNF047 | |
|---|---|
DigiKey Part Number | FZTRP8NUFSNF047-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP8NUFSNF047 |
Description | OM4 12 FIBER ROUND HARNESS PLENU |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | Plenum | |
Fiber Type | 50/125 | |
Type | OM4 | |
Ratings | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 699,84000 € | 699,84 € |
| Unit Price without VAT: | 699,84000 € |
|---|---|
| Unit Price with VAT: | 832,80960 € |

