
FZTRP8NUFSNF032 | |
|---|---|
DigiKey Part Number | FZTRP8NUFSNF032-ND |
Manufacturer | |
Manufacturer Product Number | FZTRP8NUFSNF032 |
Description | OM4 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 |
Datasheet | Datasheet |
Category | 2nd Connector LC |
Manufacturer Panduit Corp | Cable Diameter 0.12" (3.0mm) |
Series | Features Plenum |
Packaging Bulk | Fiber Type 50/125 |
Part Status Active | Type OM4 |
1st Connector MPO | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,10000 € | 666,10 € |
| Unit Price without VAT: | 666,10000 € |
|---|---|
| Unit Price with VAT: | 792,65900 € |

