Cable Fiber Optic MPO To LC 50/125
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTRP8NUFSNF004

DigiKey Part Number
FZTRP8NUFSNF004-ND
Manufacturer
Manufacturer Product Number
FZTRP8NUFSNF004
Description
OM4 12-FIBER ROUND HARNESS CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC 50/125
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
LC
Manufacturer
Panduit Corp
Cable Diameter
0.12" (3.0mm)
Series
Features
Plenum
Packaging
Bulk
Fiber Type
50/125
Part Status
Active
Type
OM4
1st Connector
MPO
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1559,97000 €559,97 €
Manufacturers Standard Package
Unit Price without VAT:559,97000 €
Unit Price with VAT:666,36430 €