
FZTRL8NUSSNM030 | |
|---|---|
DigiKey Part Number | FZTRL8NUSSNM030-ND |
Manufacturer | |
Manufacturer Product Number | FZTRL8NUSSNM030 |
Description | OM4 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 |
Datasheet | Datasheet |
Category | Cable Diameter 0.12" (3.0mm) |
Manufacturer Panduit Corp | Features Low Smoke |
Series | Fiber Type 50/125 |
Packaging Bulk | Type OM4 |
Part Status Active | Ratings LSZH |
1st Connector MPO | Base Product Number |
2nd Connector LC Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,11000 € | 843,11 € |
| Unit Price without VAT: | 843,11000 € |
|---|---|
| Unit Price with VAT: | 1.003,30090 € |

