FZTRL8NUGSNM022 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 792,52000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 792,52000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 761,88000 €
Datasheet
Cable Fiber Optic MPO To LC Duplex (6) 50/125 72.2' (22.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZTRL8NUGSNM022

DigiKey Part Number
FZTRL8NUGSNM022-ND
Manufacturer
Manufacturer Product Number
FZTRL8NUGSNM022
Description
OM4 12-FIBER, ROUND HARNESS CABL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (6) 50/125 72.2' (22.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
72.2' (22.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
30mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.50dB
2nd Connector
LC Duplex (6)
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.12" (3.0mm)
Return Loss
26dB
Cable Type
Break-Out
Operating Temperature
0°C ~ 60°C
Fiber Type
50/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FZTRL8NUFSNM022Panduit Corp0FZTRL8NUFSNM022-ND792,52000 €Parametric Equivalent
FZTRL8NUHSNM022Panduit Corp0FZTRL8NUHSNM022-ND792,52000 €Parametric Equivalent
FZTRL8NUJSNM022Panduit Corp0FZTRL8NUJSNM022-ND761,88000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1792,52000 €792,52 €
Manufacturers Standard Package
Unit Price without VAT:792,52000 €
Unit Price with VAT:943,09880 €