Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTRL8NUGSNM012 | |
|---|---|
DigiKey Part Number | FZTRL8NUGSNM012-ND |
Manufacturer | |
Manufacturer Product Number | FZTRL8NUGSNM012 |
Description | OM4 12-FIBER, ROUND HARNESS CABL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 39.4' (12.0m) |
Datasheet | Datasheet |
Category | Length - Overall 39.4' (12.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC Duplex (6) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 26dB |
Cable Type Break-Out | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTRL8NUFSNM012 | Panduit Corp | 0 | FZTRL8NUFSNM012-ND | 659,60000 € | Parametric Equivalent |
| FZTRL8NUHSNM012 | Panduit Corp | 0 | FZTRL8NUHSNM012-ND | 680,29000 € | Parametric Equivalent |
| FZTRL8NUJSNM012 | Panduit Corp | 0 | FZTRL8NUJSNM012-ND | 680,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 680,29000 € | 680,29 € |
| Unit Price without VAT: | 680,29000 € |
|---|---|
| Unit Price with VAT: | 809,54510 € |




