Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZTRL8NUFSNM030 | |
|---|---|
DigiKey Part Number | FZTRL8NUFSNM030-ND |
Manufacturer | |
Manufacturer Product Number | FZTRL8NUFSNM030 |
Description | OM4 12-FIBER, ROUND, HARNESS CAB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (6) 50/125 98.4' (30.0m) |
Datasheet | Datasheet |
Category | Length - Overall 98.4' (30.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC Duplex (6) | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 26dB |
Cable Type Break-Out | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FZTRL8NUGSNM030 | Panduit Corp | 0 | FZTRL8NUGSNM030-ND | 843,11000 € | Parametric Equivalent |
| FZTRL8NUHSNM030 | Panduit Corp | 0 | FZTRL8NUHSNM030-ND | 843,11000 € | Parametric Equivalent |
| FZTRL8NUJSNM030 | Panduit Corp | 0 | FZTRL8NUJSNM030-ND | 843,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 843,11000 € | 843,11 € |
| Unit Price without VAT: | 843,11000 € |
|---|---|
| Unit Price with VAT: | 1.003,30090 € |




