Cable Fiber Optic CS Duplex To CS Duplex 50/125 78.7' (24.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2RLZNZNNNM024

DigiKey Part Number
298-FZ2RLZNZNNNM024-ND
Manufacturer
Manufacturer Product Number
FZ2RLZNZNNNM024
Description
OM4 2F 2MM PC LSZH CS CONNECTOR/
Customer Reference
Detailed Description
Cable Fiber Optic CS Duplex To CS Duplex 50/125 78.7' (24.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
78.7' (24.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
20mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Obsolete
Insertion Loss
0.10dB
1st Connector
CS Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
2nd Connector
CS Duplex
Return Loss
26dB
Cable Diameter
0.08" (2.0mm)
Operating Temperature
0°C ~ 60°C
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.