Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FZ2RLUNUNNNM004 | |
|---|---|
DigiKey Part Number | 298-FZ2RLUNUNNNM004-ND |
Manufacturer | |
Manufacturer Product Number | FZ2RLUNUNNNM004 |
Description | OM4 2F 2MM PC LSZH LC UNIBOOT /L |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Length - Overall 13.1' (4.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 40mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Obsolete | Color - Connectors Black, Blue |
1st Connector LC Duplex | Insertion Loss 0.10dB |
2nd Connector LC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.08" (2.0mm) | Return Loss 0.26dB |
Fiber Type 50/125 | Operating Temperature -10°C ~ 60°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FS2RLU1U1NNM004 | Panduit Corp | 0 | 298-FS2RLU1U1NNM004-ND | 58,21000 € | Parametric Equivalent |
| FS2RPU1U1NNF013 | Panduit Corp | 0 | 298-FS2RPU1U1NNF013-ND | 58,12000 € | Parametric Equivalent |
| FS2RPU1U1NNM004 | Panduit Corp | 0 | 298-FS2RPU1U1NNM004-ND | 58,21000 € | Parametric Equivalent |
| FZ2RLU1U1NNM004 | Panduit Corp | 0 | 298-FZ2RLU1U1NNM004-ND | 53,83400 € | Parametric Equivalent |
| FZ2RLU1U1ONM004 | Panduit Corp | 0 | 298-FZ2RLU1U1ONM004-ND | 50,65100 € | Parametric Equivalent |








