Cable Fiber Optic LC Duplex To LC Duplex 50/125 157.5' (48.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ERQ1Q1NNM048

DigiKey Part Number
FZ2ERQ1Q1NNM048-ND
Manufacturer
Manufacturer Product Number
FZ2ERQ1Q1NNM048
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 157.5' (48.0m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
157.5' (48.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
16mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Black
1st Connector
LC Duplex
Insertion Loss
0.10dB
2nd Connector
LC Duplex
Return Loss
26dB
Cable Diameter
0.06" (1.6mm)
Operating Temperature
-10°C ~ 60°C
Fiber Type
50/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1161,07000 €161,07 €
Manufacturers Standard Package
Unit Price without VAT:161,07000 €
Unit Price with VAT:191,67330 €