Cable Fiber Optic LC Duplex To LC Duplex 157.5' (48.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ELQ1Q1SNM048

DigiKey Part Number
FZ2ELQ1Q1SNM048-ND
Manufacturer
Manufacturer Product Number
FZ2ELQ1Q1SNM048
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 157.5' (48.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Length - Overall
157.5' (48.0m)
Type
Multimode, Duplex, OM4
Ratings
-
Bend Radius
16mm
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
26dB
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1159,83000 €159,83 €
Manufacturers Standard Package
Unit Price without VAT:159,83000 €
Unit Price with VAT:190,19770 €