Cable Fiber Optic LC Duplex To LC Duplex 144.3' (44.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ2ELQ1Q1NNM044

DigiKey Part Number
FZ2ELQ1Q1NNM044-ND
Manufacturer
Manufacturer Product Number
FZ2ELQ1Q1NNM044
Description
OM4 2 FIBER 1.6MM JACKET PATCHCO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 144.3' (44.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
144.3' (44.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM4
Series
Bend Radius
16mm
Packaging
Bulk
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Part Status
Active
Return Loss
26dB
1st Connector
LC Duplex
Operating Temperature
-10°C ~ 60°C
2nd Connector
LC Duplex
Base Product Number
Cable Diameter
0.06" (1.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1151,86000 €151,86 €
Manufacturers Standard Package
Unit Price without VAT:151,86000 €
Unit Price with VAT:180,71340 €