
FZ23LSNSNSNM044 | |
|---|---|
DigiKey Part Number | FZ23LSNSNSNM044-ND |
Manufacturer | |
Manufacturer Product Number | FZ23LSNSNSNM044 |
Description | OM4 2 FIBER 3MM JACKET PATCHCORD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC Duplex To SC Duplex 9/125 144.3' (44.0m) |
Category | Length - Overall 144.3' (44.0m) |
Manufacturer Panduit Corp | Type Multimode, Duplex, OM4 |
Series | Bend Radius 29mm |
Packaging Bulk | Color - Cable Yellow |
Part Status Active | Color - Connectors Black |
1st Connector SC Duplex | Insertion Loss 0.50dB |
2nd Connector SC Duplex | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Cable Diameter 0.12" (3.0mm) | Return Loss 26dB |
Cable Type Buffered Fiber | Operating Temperature -20°C ~ 70°C |
Fiber Type 9/125 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,72000 € | 145,72 € |
| Unit Price without VAT: | 145,72000 € |
|---|---|
| Unit Price with VAT: | 173,40680 € |

