FXTYP7EL2SAF020 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 677,14000 €
Datasheet
Cable Fiber Optic MPO To LC Duplex 50/125 20.0' (6.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTYP7EL2SAF020

DigiKey Part Number
FXTYP7EL2SAF020-ND
Manufacturer
Manufacturer Product Number
FXTYP7EL2SAF020
Description
OM3 12-FIBER INDOOR SMALL DIAMET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 50/125 20.0' (6.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Panduit Corp
Length - Overall
20.0' (6.1m)
Series
Type
Multimode, Duplex, OM3
Packaging
Bulk
Bend Radius
30mm
Part Status
Active
Color - Cable
Aqua
1st Connector
MPO
Color - Connectors
Aqua
2nd Connector
LC Duplex
Insertion Loss
0.50dB
Cable Diameter
0.18" (4.5mm)
Operating Temperature
0°C ~ 70°C
Cable Type
Trunk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXTYP5EL2SAF020Panduit Corp0FXTYP5EL2SAF020-ND677,14000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1677,14000 €677,14 €
Manufacturers Standard Package
Unit Price without VAT:677,14000 €
Unit Price with VAT:805,79660 €