Parametric Equivalent

FXTYP5EL2SAF260 | |
|---|---|
DigiKey Part Number | FXTYP5EL2SAF260-ND |
Manufacturer | |
Manufacturer Product Number | FXTYP5EL2SAF260 |
Description | OM3 12-FIBER INDOOR SMALL DIAMET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex 50/125 260.0' (79.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | Trunk | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 260.0' (79.2m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Aqua | |
Color - Connectors | Aqua | |
Insertion Loss | 0.25dB, 0.50dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.390,26000 € | 1.390,26 € |
| Unit Price without VAT: | 1.390,26000 € |
|---|---|
| Unit Price with VAT: | 1.654,40940 € |


