FXTYL7EL2SAM040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1.027,01000 €
Datasheet
Cable Fiber Optic MPO To LC Duplex 50/125 131.2' (40.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTYL7EL2SAM040

DigiKey Part Number
FXTYL7EL2SAM040-ND
Manufacturer
Manufacturer Product Number
FXTYL7EL2SAM040
Description
OM3 12-FIBER INDOOR SMALL DIAMET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 50/125 131.2' (40.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
131.2' (40.0m)
Manufacturer
Panduit Corp
Type
Multimode, Duplex, OM3
Series
Bend Radius
30mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.50dB
2nd Connector
LC Duplex
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Cable Diameter
0.18" (4.5mm)
Operating Temperature
0°C ~ 70°C
Cable Type
Trunk
Base Product Number
Fiber Type
50/125
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXTYL5EL2SAM040Panduit Corp0FXTYL5EL2SAM040-ND1.027,01000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.027,01000 €1.027,01 €
Manufacturers Standard Package
Unit Price without VAT:1.027,01000 €
Unit Price with VAT:1.222,14190 €