FXTYL5EL2SAM045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 1.032,41000 €
Datasheet
Cable Fiber Optic MPO To LC Duplex 50/125 147.6' (45.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTYL5EL2SAM045

DigiKey Part Number
FXTYL5EL2SAM045-ND
Manufacturer
Manufacturer Product Number
FXTYL5EL2SAM045
Description
OM3 12-FIBER, INDOOR SMALL DIAME
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex 50/125 147.6' (45.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
MPO
2nd Connector
LC Duplex
Cable Diameter
0.18" (4.5mm)
Cable Type
Trunk
Features
-
Fiber Type
50/125
Length - Overall
147.6' (45.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Aqua
Insertion Loss
0.25dB, 0.50dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11.032,41000 €1.032,41 €
Manufacturers Standard Package
Unit Price without VAT:1.032,41000 €
Unit Price with VAT:1.228,56790 €