FXTRP8NUSSNF089 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 746,54000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 746,54000 €
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 746,54000 €
Datasheet
Cable Fiber Optic MPO To LC 50/125 89.0' (27.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FXTRP8NUSSNF089

DigiKey Part Number
FXTRP8NUSSNF089-ND
Manufacturer
Manufacturer Product Number
FXTRP8NUSSNF089
Description
OM3 12-FIBER ROUND HARNESS CABLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC 50/125 89.0' (27.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
89.0' (27.1m)
Manufacturer
Panduit Corp
Type
Multimode, OM3
Series
Bend Radius
30mm
Packaging
Bulk
Color - Cable
Aqua
Part Status
Active
Color - Connectors
Aqua
1st Connector
MPO
Insertion Loss
0.50dB
2nd Connector
LC
Return Loss
26dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
0°C ~ 60°C
Fiber Type
50/125
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FXTRP8NUFSNF089Panduit Corp0FXTRP8NUFSNF089-ND746,54000 €Parametric Equivalent
FXTRP8NUHSNF089Panduit Corp0FXTRP8NUHSNF089-ND746,54000 €Parametric Equivalent
FXTRP8NUJSNF089Panduit Corp0FXTRP8NUJSNF089-ND746,54000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1746,54000 €746,54 €
Manufacturers Standard Package
Unit Price without VAT:746,54000 €
Unit Price with VAT:888,38260 €