Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FXTRP8NUFSNF095 | |
|---|---|
DigiKey Part Number | FXTRP8NUFSNF095-ND |
Manufacturer | |
Manufacturer Product Number | FXTRP8NUFSNF095 |
Description | OM3 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 95.1' (29.0m) |
Datasheet | Datasheet |
Category | Length - Overall 95.1' (29.0m) |
Manufacturer Panduit Corp | Type Multimode, OM3 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8RP7NUSQNF095 | Panduit Corp | 0 | FX8RP7NUSQNF095-ND | 733,17000 € | Parametric Equivalent |
| FXTRL8NUFSNM029 | Panduit Corp | 0 | FXTRL8NUFSNM029-ND | 749,85000 € | Parametric Equivalent |
| FXTRL8NUGSNM029 | Panduit Corp | 0 | FXTRL8NUGSNM029-ND | 779,27000 € | Parametric Equivalent |
| FXTRL8NUHSNM029 | Panduit Corp | 0 | FXTRL8NUHSNM029-ND | 749,85000 € | Parametric Equivalent |
| FXTRL8NUSSNM029 | Panduit Corp | 0 | FXTRL8NUSSNM029-ND | 779,27000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,12000 € | 792,12 € |
| Unit Price without VAT: | 792,12000 € |
|---|---|
| Unit Price with VAT: | 942,62280 € |








