Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FXTRP8NUFSNF026 | |
|---|---|
DigiKey Part Number | FXTRP8NUFSNF026-ND |
Manufacturer | |
Manufacturer Product Number | FXTRP8NUFSNF026 |
Description | OM3 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 26.0' (7.9m) |
Datasheet | Datasheet |
Category | Length - Overall 26.0' (7.9m) |
Manufacturer Panduit Corp | Type Multimode, OM3 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8RP7NUSQNF026 | Panduit Corp | 0 | FX8RP7NUSQNF026-ND | 543,26000 € | Parametric Equivalent |
| FXTRP8NUHSNF026 | Panduit Corp | 0 | FXTRP8NUHSNF026-ND | 602,24000 € | Parametric Equivalent |
| FXTRP8NUJSNF026 | Panduit Corp | 0 | FXTRP8NUJSNF026-ND | 602,24000 € | Parametric Equivalent |
| FXTRP8NUSSNF026 | Panduit Corp | 0 | FXTRP8NUSSNF026-ND | 602,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 602,24000 € | 602,24 € |
| Unit Price without VAT: | 602,24000 € |
|---|---|
| Unit Price with VAT: | 716,66560 € |





