Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FXTRP8NUFSNF013 | |
|---|---|
DigiKey Part Number | FXTRP8NUFSNF013-ND |
Manufacturer | |
Manufacturer Product Number | FXTRP8NUFSNF013 |
Description | OM3 12-FIBER ROUND HARNESS CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Category | Length - Overall 13.1' (4.0m) |
Manufacturer Panduit Corp | Type Multimode, OM3 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Aqua |
1st Connector MPO | Insertion Loss 0.50dB |
2nd Connector LC | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX8RP7NUSQNF013 | Panduit Corp | 0 | FX8RP7NUSQNF013-ND | 500,24000 € | Parametric Equivalent |
| FXTRL8NUFSNM004 | Panduit Corp | 0 | FXTRL8NUFSNM004-ND | 553,55000 € | Parametric Equivalent |
| FXTRL8NUGSNM004 | Panduit Corp | 0 | FXTRL8NUGSNM004-ND | 553,55000 € | Parametric Equivalent |
| FXTRL8NUHSNM004 | Panduit Corp | 0 | FXTRL8NUHSNM004-ND | 553,55000 € | Parametric Equivalent |
| FXTRL8NUSSNM004 | Panduit Corp | 0 | FXTRL8NUSSNM004-ND | 553,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 554,93000 € | 554,93 € |
| Unit Price without VAT: | 554,93000 € |
|---|---|
| Unit Price with VAT: | 660,36670 € |








