Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FX8RP7NUSQNF092 | |
|---|---|
DigiKey Part Number | FX8RP7NUSQNF092-ND |
Manufacturer | |
Manufacturer Product Number | FX8RP7NUSQNF092 |
Description | OM3 8 FIBER ROUND HARNESS PLENUM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC 50/125 91.9' (28.0m) |
Datasheet | Datasheet |
Category | Length - Overall 91.9' (28.0m) |
Manufacturer Panduit Corp | Type Multimode, OM3 |
Series | Bend Radius 30mm |
Packaging Bulk | Color - Cable Aqua |
Part Status Active | Color - Connectors Black |
1st Connector MPO | Insertion Loss 0.75dB |
2nd Connector LC | Return Loss 26dB |
Cable Diameter 0.12" (3.0mm) | Operating Temperature 0°C ~ 60°C |
Fiber Type 50/125 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FXTRL8NUFSNM028 | Panduit Corp | 0 | FXTRL8NUFSNM028-ND | 742,05000 € | Parametric Equivalent |
| FXTRL8NUGSNM028 | Panduit Corp | 0 | FXTRL8NUGSNM028-ND | 742,05000 € | Parametric Equivalent |
| FXTRL8NUHSNM028 | Panduit Corp | 0 | FXTRL8NUHSNM028-ND | 742,05000 € | Parametric Equivalent |
| FXTRL8NUSSNM028 | Panduit Corp | 0 | FXTRL8NUSSNM028-ND | 742,05000 € | Parametric Equivalent |
| FXTRP8NUFSNF092 | Panduit Corp | 0 | FXTRP8NUFSNF092-ND | 754,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,38000 € | 700,38 € |
| Unit Price without VAT: | 700,38000 € |
|---|---|
| Unit Price with VAT: | 833,45220 € |









