FX2ERLNLNSNM010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FX2ERLNLNSNM010

DigiKey Part Number
298-12726-ND
Manufacturer
Manufacturer Product Number
FX2ERLNLNSNM010
Description
FIBER OPTIC CBL LC-LC DUPLEX 10M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
0.06" (1.6mm)
Cable Type
Twin Zip
Features
Riser
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM3
Ratings
-
Bend Radius
16mm
Color - Cable
Aqua
Color - Connectors
Black
Insertion Loss
0.25dB
Jacket (Insulation) Material
-
Return Loss
26dB
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
158,70000 €58,70 €
1054,57700 €545,77 €
2553,01400 €1.325,35 €
5051,85940 €2.592,97 €
10050,72840 €5.072,84 €
25049,26844 €12.317,11 €
50048,18986 €24.094,93 €
1.00047,13338 €47.133,38 €
Manufacturers Standard Package
Unit Price without VAT:58,70000 €
Unit Price with VAT:69,85300 €