
FX2ERLNLNSNM007 | |
|---|---|
DigiKey Part Number | 298-12725-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM007 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 7M |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 23.0' (7.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 23.0' (7.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,79000 € | 53,79 € |
| 10 | 50,01600 € | 500,16 € |
| 25 | 48,58400 € | 1.214,60 € |
| 50 | 47,52620 € | 2.376,31 € |
| 100 | 46,49000 € | 4.649,00 € |
| 250 | 45,15248 € | 11.288,12 € |
| 500 | 44,16474 € | 22.082,37 € |
| 1.000 | 43,19656 € | 43.196,56 € |
| Unit Price without VAT: | 53,79000 € |
|---|---|
| Unit Price with VAT: | 64,01010 € |

