
FX2ERLNLNSNM005 | |
|---|---|
DigiKey Part Number | 298-12724-ND |
Manufacturer | |
Manufacturer Product Number | FX2ERLNLNSNM005 |
Description | FIBER OPTIC CBL LC-LC DUPLEX 1M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 13.1' (4.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.06" (1.6mm) | |
Cable Type | Twin Zip | |
Features | Riser | |
Fiber Type | 50/125 | |
Length - Overall | 13.1' (4.0m) | |
Type | Multimode, Duplex, OM3 | |
Ratings | - | |
Bend Radius | 16mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.25dB | |
Jacket (Insulation) Material | - | |
Return Loss | 26dB | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,49000 € | 50,49 € |
| 10 | 46,94800 € | 469,48 € |
| 25 | 45,60480 € | 1.140,12 € |
| 50 | 44,61200 € | 2.230,60 € |
| 100 | 43,63950 € | 4.363,95 € |
| 250 | 42,38432 € | 10.596,08 € |
| 500 | 41,45740 € | 20.728,70 € |
| 1.000 | 40,54881 € | 40.548,81 € |
| Unit Price without VAT: | 50,49000 € |
|---|---|
| Unit Price with VAT: | 60,08310 € |

