
FWTYL7575KNM048 | |
|---|---|
DigiKey Part Number | FWTYL7575KNM048-ND |
Manufacturer | |
Manufacturer Product Number | FWTYL7575KNM048 |
Description | OM5 SIG CORE 12F TRUNK LSZH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To MPO |
Datasheet | Datasheet |
Category | Type Multimode, OM5 |
Manufacturer Panduit Corp | Ratings LSZH |
Series | Bend Radius 45mm |
Packaging Bulk | Color - Cable Green |
Part Status Active | Color - Connectors Black |
1st Connector MPO | Insertion Loss 0.25dB |
2nd Connector MPO | Return Loss 30dB |
Cable Diameter 0.18" (4.5mm) | Operating Temperature -20°C ~ 70°C |
Cable Type Trunk | Base Product Number |
Features Low Smoke |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.524,67000 € | 1.524,67 € |
| Unit Price without VAT: | 1.524,67000 € |
|---|---|
| Unit Price with VAT: | 1.814,35730 € |

